Datasheets
RP73F1E1K27ATDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Part Details for RP73F1E1K27ATDF by TE Connectivity

Overview of RP73F1E1K27ATDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F1E1K27ATDF

RP73F1E1K27ATDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F1E1K27ATDF Part Data Attributes

RP73F1E1K27ATDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F1E1K27ATDF TE Connectivity Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1270 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 25 V

Alternate Parts for RP73F1E1K27ATDF

This table gives cross-reference parts and alternative options found for RP73F1E1K27ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E1K27ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR04021.27KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Riedon RP73F1E1K27ATDF vs CAR04021.27KOHMS0.1%25PPM
AR02BTRC3Y1271N Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E1K27ATDF vs AR02BTRC3Y1271N
RP73F1E1K27BTG Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E1K27ATDF vs RP73F1E1K27BTG
CPF0402A1K27E Fixed Resistor, Thin Film, 0.063W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E1K27ATDF vs CPF0402A1K27E
TC0225B1271ECE Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E1K27ATDF vs TC0225B1271ECE
CRT0402-AY-1271GAS Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RP73F1E1K27ATDF vs CRT0402-AY-1271GAS
TC0225B1271TCE Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E1K27ATDF vs TC0225B1271TCE
PCF-W0402LF-03-1271-A-P-LT Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors RP73F1E1K27ATDF vs PCF-W0402LF-03-1271-A-P-LT
AR04021K27+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh RP73F1E1K27ATDF vs AR04021K27+-0.1%TCR25
TC0225B1271T4E Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E1K27ATDF vs TC0225B1271T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E1K27ATDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E1K27ATDF by TE Connectivity

  • Please alert me when RP73F1E1K27ATDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73F1E1K27ATDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E1K27ATDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73F1E1K27ATDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E1K27ATDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E1K27ATDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: