Part Details for RP73F1E549RBTD by TE Connectivity
Overview of RP73F1E549RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E549RBTD
RP73F1E549RBTD CAD Models
RP73F1E549RBTD Part Data Attributes
|
RP73F1E549RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E549RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E549RBTD
This table gives cross-reference parts and alternative options found for RP73F1E549RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E549RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BPC3Y5490N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTD vs AR02BPC3Y5490N |
TC0225B5490T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTD vs TC0225B5490T5E |
RN73F1EB5490B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTD vs RN73F1EB5490B |
TC02G5490BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTD vs TC02G5490BB |
RP73F1E549RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E549RBTD vs RP73F1E549RATG |
CRT0402-AY-5490GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E549RBTD vs CRT0402-AY-5490GLF |
RP73F1E549RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E549RBTD vs RP73F1E549RATDF |
NTRA04A5490CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTD vs NTRA04A5490CTRQYF |
CRT0402-AY-5490GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTD vs CRT0402-AY-5490GAS |
PRC0402TC25Y549R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTD vs PRC0402TC25Y549R+-0.1% |