-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8761
|
Newark | Switch, Pushbutton, Spst, 125Ma, 125Vac, Black, Product Range:Rp8100 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKBLKBLU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$4.9600 / $6.2600 | Buy Now |
DISTI #
EG4572-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3852 In Stock |
|
$3.9834 / $6.0200 | Buy Now |
DISTI #
612-M1CEBLKBLKBLU
|
Mouser Electronics | Pushbutton Switches GOLD OVER SILVER THREADED BUSHING RoHS: Compliant | 351 |
|
$3.9800 / $5.8000 | Buy Now |
DISTI #
72095895
|
RS | Pushbutton Switch, SPST, OFF-(ON),Round Blk Cap,100mA,125VAC, Sldr, RP8100 Series | E-Switch RP8100B2M1CEBLKBLKBLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 |
|
$4.5200 / $6.0200 | Buy Now |
|
Future Electronics | RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.8100 / $4.0700 | Buy Now |
|
Future Electronics | RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.8100 / $4.0700 | Buy Now |
DISTI #
RP8100B2M1CEBKBKBL
|
TME | Switch: push-button, Pos: 2, SPST, 0.1A/50VDC, 0.125A/125VAC, black Min Qty: 200 | 0 |
|
$5.3700 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Button Actuator - Illuminated With Blue 2.8VDC LED - Solder Lug - Front Panel Mount. RoHS: Compliant |
490 In Stock |
|
$3.8300 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8100B2M1CEBLKBLKBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B2M1CEBLKBLKBLU
E-Switch Inc
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |