-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RP818730-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 230V Min Qty: 10 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
1146 In Stock |
|
$8.9600 / $9.6800 | Buy Now |
DISTI #
PB2074-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 230V Min Qty: 10 Lead time: 53 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 12A SPDT(29x12.6x25.5)mm THT RoHS: Compliant |
1146 Partner Stock |
|
$8.1900 / $26.1500 | Buy Now |
DISTI #
TE Connectivity RP818730
|
PEI Genesis | Power/Signal Relay | 1146 |
|
Buy Now | |
DISTI #
000000000002453098
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12A SPDT(29x12.6x25.5)mm THT RoHS: Compliant |
1146 Partner Stock |
|
$8.1900 / $26.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy