Part Details for RP82A024 by TE Connectivity
Overview of RP82A024 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RP82A024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1477
|
Newark | Rp82A024 |Potter&brumfield Te Connectivity RP82A024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 797 |
|
$12.5400 / $19.4000 | Buy Now |
DISTI #
08H3659
|
Newark | Rp82A024 |Schrack Te Connectivity RP82A024 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 | Buy Now |
DISTI #
2266-RP82A024-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 24 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$14.7100 / $15.8800 | Buy Now |
|
Onlinecomponents.com | Relay Power RoHS: Compliant |
1062 In Stock |
|
$13.0500 / $17.1900 | Buy Now |
DISTI #
18906792
|
Verical | Mechanical Power Relay Min Qty: 5 Package Multiple: 1 | Americas - 797 |
|
$13.7900 / $14.8900 | Buy Now |
DISTI #
51661372
|
Verical | Mechanical Power Relay Min Qty: 3 Package Multiple: 1 Date Code: 1503 | Americas - 265 |
|
$16.4339 / $21.1961 | Buy Now |
DISTI #
TE Connectivity RP82A024
|
PEI Genesis | Power/Signal Relay 2 Form C | 1102 |
|
Buy Now | |
DISTI #
000000000002453117
|
Sager | TE Connectivity Min Qty: 20 | 0 |
|
$17.3500 | Buy Now |
|
Master Electronics | Relay Power RoHS: Compliant |
1062 In Stock |
|
$13.0500 / $17.1900 | Buy Now |
Part Details for RP82A024
RP82A024 CAD Models
RP82A024 Part Data Attributes:
|
RP82A024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP82A024
TE Connectivity
Power/Signal Relay, 2 Form C, 24VDC (Coil), 500mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 500 mW | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |