-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3498
|
Newark | Dc-Dc Converter, 5V, 17A, Output Power Max:85W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:17A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Quarter Brick Rohs Compliant: Yes |Recom Power RP90Q-11005SRW/P-HC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.1600 / $228.3000 | Buy Now |
DISTI #
RP90Q-11005SRW/P-HC-ND
|
DigiKey | DC DC CONVERTER 5V 85W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$209.0700 | Buy Now |
DISTI #
919-RP90Q11005SRWPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 85W 40-160Vin 5Vout 17A RoHS: Compliant | 0 |
|
$177.3600 / $200.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$162.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.7200 / $179.2400 | Buy Now |
DISTI #
RP90Q-11005SRW/PHC
|
TME | Converter: DC/DC, 90W, Uin: 40÷160V, Uout: 5VDC, Iout: 17A, RP90Q-RW Min Qty: 2 | 0 |
|
$174.7600 | RFQ |
DISTI #
30004564
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$152.9700 / $209.0700 | Buy Now |
DISTI #
000000000006065507
|
Sager | Isolated DC/DC Converters - Through Hole 85W 40-160Vin 5Vout 17A Min Qty: 1 | 0 |
|
$166.7000 / $189.0900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 85W 40-160VDC 5VDC 17A QUARTER BRI | 0 |
|
$194.8589 / $204.6018 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP90Q-11005SRW/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP90Q-11005SRW/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 19.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 85 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |