-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RPA100H-11012SRUW/P-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 39 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$229.8100 | Buy Now |
DISTI #
945-3099-5-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$241.3576 / $271.0600 | Buy Now |
DISTI #
919-RPA100H11012SRUP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 16.8-137.5Vin 12Vout 8.5A HB RoHS: Compliant | 0 |
|
$262.9100 | Order Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 8.5A 16.8V - 137.5V Input RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$211.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$219.5600 / $235.8300 | Buy Now |
DISTI #
RPA100H-11012SRUWP
|
TME | Converter: DC/DC, 100W, Uin: 16.5÷140V, Uout: 12VDC, Iout: 8.5A Min Qty: 5 | 0 |
|
$201.0500 / $230.4300 | RFQ |
DISTI #
2822830
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 8.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$255.8463 / $287.3271 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$219.5600 / $235.8300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 100W 16.5-140VDC 12VDC 8.5A HALF BRI | 0 |
|
$267.2494 / $280.6119 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA100H-11012SRUW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA100H-11012SRUW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |