-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6730
|
Newark | Dc-Dc Converter, 15V, 6.7A, Power Supply Applications:Ite, Input Ratio:8:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:6.7A, Output Voltage - Output 2:-, Width:63.1Mm Rohs Compliant: Yes |Recom Power RPA100H-11015SRUW/P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.9300 | Buy Now |
DISTI #
945-3161-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 39 Weeks Container: Tube |
7 In Stock |
|
$232.3216 / $271.0600 | Buy Now |
DISTI #
919-RPA100H11015SRUP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 16.5-140Vin 15Vout 6.7mA Half B RoHS: Compliant | 0 |
|
$258.5900 | Order Now |
|
Future Electronics | 100W DC/DC-Converter 'POWERLINE' 1/2 Brick 4.24kV RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 0Tube |
|
$249.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.3000 / $203.3000 | Buy Now |
DISTI #
RPA100H-11015SRUWP
|
TME | Converter: DC/DC, 100W, Uin: 16.5÷140V, Uout: 15VDC, Iout: 6.7A Min Qty: 5 | 0 |
|
$202.1600 / $231.7000 | RFQ |
DISTI #
30004835
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$198.3400 / $254.1200 | Buy Now |
DISTI #
2889089
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 6.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$255.7541 / $287.2245 | Buy Now |
DISTI #
2889089
|
Farnell | DC-DC CONVERTER, 15V, 6.7A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$275.3720 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 100W 16.5-140VDC 15VDC 6.7A HALF BRI | 0 |
|
$268.1681 / $281.5765 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA100H-11015SRUW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA100H-11015SRUW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |