-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2965-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 39 Weeks Container: Tube |
200 In Stock |
|
$39.8000 / $53.0800 | Buy Now |
DISTI #
919-RPA20-2405SAW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 5Vout 4A RoHS: Compliant | 10 |
|
$39.8000 / $53.0800 | Buy Now |
|
Future Electronics | CONV DC/DC 20W 9-36VIN 05VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$42.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3400 / $56.0500 | Buy Now |
DISTI #
75723771
|
Verical | Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Tube Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 138 |
|
$47.6250 / $58.7500 | Buy Now |
DISTI #
RPA20-2405SAW/P
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 5VDC, Iout: 4A, 1"x1" Min Qty: 1 | 0 |
|
$42.5500 / $53.6900 | RFQ |
DISTI #
RPA20-2405SAW/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$38.8400 / $46.8300 | Buy Now |
DISTI #
C1S618500482071
|
Chip1Stop | 20W DC/DC-Converter [POWERLINE] 1 inch x1 inch 1.6kV reg 4: pbFree: Yes Container: Tube | 138 |
|
$38.1000 / $47.0000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC 5VDC 4A 1"x1" | 0 |
|
$52.4826 / $56.1564 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA20-2405SAW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA20-2405SAW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 56 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |