-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV DC/DC 20W 9-36VIN +/-12VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPA20-2412DAW/N-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.6490 | Buy Now |
DISTI #
919-RPA20-2412DAW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin +/-12Vout 830mA RoHS: Compliant | 0 |
|
$51.0600 / $53.0900 | Order Now |
|
Future Electronics | CONV DC/DC 20W 9-36VIN +/-12VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$49.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8200 / $54.9000 | Buy Now |
DISTI #
RPA20-2412DAW/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$38.8400 / $46.8300 | Buy Now |
DISTI #
000000000006065580
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-36Vin +/-12Vout 830mA Min Qty: 1 | 0 |
|
$43.4600 / $48.0000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC +/-12VDC +/-830mA 1"x1" | 0 |
|
$54.1747 / $57.9669 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA20-2412DAW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA20-2412DAW/N
RECOM Power Inc
CONV DC/DC 20W 9-36VIN +/-12VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |