-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7232
|
Newark | Dc-Dc Converter, 12V, 20W, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RPA20-2412SAW-HC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9200 / $69.0300 | Buy Now |
DISTI #
RPA20-2412SAW-HC-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 10 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.7400 | Buy Now |
DISTI #
919-RPA20-2412SAW-HC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1.67A RoHS: Compliant | 0 |
|
$55.7400 / $58.4000 | Order Now |
|
Future Electronics | CONV DC/DC 20W 9-36VIN 12VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$54.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4900 / $61.6800 | Buy Now |
DISTI #
30004360
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$42.7200 / $51.5200 | Buy Now |
DISTI #
000000000006065585
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1.67A Min Qty: 1 | 0 |
|
$47.8200 / $52.8200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC 12VDC 1.67A 1"x1" | 0 |
|
$59.7264 / $62.7127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA20-2412SAW-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA20-2412SAW-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |