-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPA200H-11024SRUW/N-ND
|
DigiKey | DC DC CONVERTER 24V 204W Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$256.8212 / $288.4600 | Buy Now |
DISTI #
919-RPA200H11024SRUN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 16.8-137.5Vin 24Vout 8.5A HB RoHS: Compliant | 0 |
|
$279.7600 | Order Now |
|
Future Electronics | DC DC CONVERTER 24V 204W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$279.7600 / $293.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.6900 / $216.3200 | Buy Now |
DISTI #
RPA200H-11024SRUWN
|
TME | Converter: DC/DC, 200W, Uin: 16.5÷140V, Uout: 24VDC, Iout: 8.5A Min Qty: 5 | 0 |
|
$246.1300 | RFQ |
DISTI #
000000000006065612
|
Sager | Isolated DC/DC Converters - Through Hole 200W 16.8-137.5Vin 24Vout 8.5A HB Min Qty: 1 | 0 |
|
$229.9900 / $260.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA200H-11024SRUW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA200H-11024SRUW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |