-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6735
|
Newark | Dc-Dc Converter, 48V, 4.2A, Power Supply Applications:Railway, Input Ratio:8:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:63.1Mm Rohs Compliant: Yes |Recom Power RPA200H-11048SRUW/N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.9800 / $306.3200 | Buy Now |
DISTI #
RPA200H-11048SRUW/N-ND
|
DigiKey | DC DC CONVERTER 48V 202W Min Qty: 5 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$270.4300 | Buy Now |
DISTI #
919-RPA200H11048SRUN
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 200W 16.5-140Vin 48Vout 4.2A Half B RoHS: Compliant | 0 |
|
$279.6500 | Order Now |
|
Future Electronics | 200W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$265.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.6900 / $216.3200 | Buy Now |
DISTI #
RPA200H-11048SRUWN
|
TME | Converter: DC/DC, 200W, Uin: 16.5÷140V, Uout: 48VDC, Iout: 4.2A Min Qty: 5 | 0 |
|
$256.3200 | RFQ |
DISTI #
30004829
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$211.0600 / $270.4300 | Buy Now |
DISTI #
000000000006065614
|
Sager | Isolated DC/DC Converters - Chassis Mount 200W 16.5-140Vin 48Vout 4.2A Half B Min Qty: 1 | 0 |
|
$229.9900 / $260.8800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 200W 16.5-140VDC 48VDC 4.2A HALF BRI | 0 |
|
$294.9202 / $309.6662 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA200H-11048SRUW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA200H-11048SRUW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |