Power Circuits
RPA30-2415DAW/N-HC
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RPA30-2415DAW/N-HC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RPA30-2415DAW/N-HC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPA30-2415DAW/N-HC-ND
DigiKey DC DC CONVERTER +/-15V 30W Min Qty: 10 Lead time: 35 Weeks Container: Tube Temporarily Out of Stock
  • 10 $57.5850
$57.5850 Buy Now
DISTI # 919-RPA30-2415DAWNHC
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout 1A RoHS: Compliant 0
  • 1 $60.3500
  • 5 $58.0500
$58.0500 / $60.3500 Order Now
Future Electronics CONV DC/DC 30W 9-36VIN +/-15VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 35 Weeks Container: Tube 0
Tube
  • 10 $56.4600
$56.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $62.4100
  • 5 $55.6900
  • 10 $54.0300
  • 30 $49.5900
  • 50 $48.8500
  • 100 $48.1100
  • 250 $47.3900
$47.3900 / $62.4100 Buy Now
DISTI # 30004411
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $53.2500
  • 25 $49.5900
  • 50 $47.6300
  • 100 $46.4300
  • 250 $44.1500
$44.1500 / $53.2500 Buy Now
DISTI # 000000000006065637
Sager Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout 1A Min Qty: 1 0
  • 1 $54.5700
  • 5 $52.9800
  • 10 $51.5000
  • 25 $50.0900
  • 50 $49.4100
$49.4100 / $54.5700 Buy Now
Ozdisan Elektronik DC/DC CONV 30W 9-36VDC +/-15VDC +/-1A 1"x1" 0
  • 1 $64.6708
  • 10 $61.5912
$61.5912 / $64.6708 RFQ

CAD Models for RPA30-2415DAW/N-HC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPA30-2415DAW/N-HC by RECOM Power Inc

RPA30-2415DAW/N-HC
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
MODULE-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
46 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
17.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. RPA30-2415DAW/N-HC
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for RPA30-2415DAW/N-HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPA30-2415DAW/N-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPA30-2415DAW/N-HC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RPA30-2415DAW/N-HC would you like to use for your alert(s)?
  • Please alert me when RPA30-2415DAW/N-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPA30-2415DAW/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPA30-2415DAW/N-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPA30-2415DAW/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPA30-2415DAW/N-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPA30-2415DAW/N-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: