-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7307
|
Newark | Dc-Dc Converter, 3.3V, 7.5A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RPA30-243.3SAW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2800 / $64.8400 | Buy Now |
DISTI #
RPA30-243.3SAW-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.8728 / $54.8600 | Buy Now |
DISTI #
919-RPA30-243.3SAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 3.3Vout 7.5A RoHS: Compliant | 7 |
|
$44.8700 / $55.9600 | Buy Now |
|
Future Electronics | CONV DC/DC 30W 9-36VIN 3.3VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$51.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.7600 / $57.9300 | Buy Now |
DISTI #
RPA30-243.3SAW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$40.1500 / $48.4000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 9-36VDC 3.3VDC 7.5A 1"x1" | 0 |
|
$54.0178 / $57.7991 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA30-243.3SAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA30-243.3SAW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 38 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 24.75 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |