Part Details for RPC1299-30 by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPC1299-30 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPC1299-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1235
|
Newark | Filter, 2-Stage, 30A, 75Vdc, Th, Filter Applications:General Purpose, Voltage Rating:75Vdc, Current Rating:30A, No. Of Phases:-, No. Of Stages:2 Stage, Filter Input Terminals:Pc Pins, Filter Output Terminals:Pc Pins Rohs Compliant: Yes |Astrodyne Tdi RPC1299-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$50.2700 | Buy Now |
DISTI #
446-RPC1299-30
|
Mouser Electronics | Power Line Filters FILTER, 30A DC PCB RoHS: Compliant | 156 |
|
$56.6200 / $73.6400 | Buy Now |
DISTI #
73280602
|
RS | PCB Mount Dual Stage DC Filter | Astrodyne TDI RPC1299-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$62.5900 / $73.6400 | Buy Now |
|
Neutron USA | Power Line Filters FILTER, 30A DC PCB | 50 |
|
$185.0400 | Buy Now |
Part Details for RPC1299-30
RPC1299-30 CAD Models
RPC1299-30 Part Data Attributes:
|
RPC1299-30
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPC1299-30
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | EN | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Length | 51 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 30 A | |
Rated Voltage | 75 V | |
Width | 40.6 mm |