Part Details for RPC35303JTE by Kamaya Inc
Overview of RPC35303JTE by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC35303JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC35303JTETR-ND
|
DigiKey | RES 30K OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
Part Details for RPC35303JTE
RPC35303JTE CAD Models
RPC35303JTE Part Data Attributes
|
RPC35303JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35303JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35303JTE
This table gives cross-reference parts and alternative options found for RPC35303JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35303JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12JV-303 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RPC35303JTE vs FPS12JV-303 |
RC1210JR-0730KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35303JTE vs RC1210JR-0730KP |
CR-10JPB---30K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35303JTE vs CR-10JPB---30K |
RPC35303JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC35303JTE vs RPC35303JB |
CRGCQ1210J30K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RPC35303JTE vs CRGCQ1210J30K |
CAR14J303CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC35303JTE vs CAR14J303CT |
RC1210JR-1330KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35303JTE vs RC1210JR-1330KP |
CLF121030K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35303JTE vs CLF121030K5%100PPM/KNS |
NRCA25J303TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RPC35303JTE vs NRCA25J303TRQYF |
RC1210JR-1030KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35303JTE vs RC1210JR-1030KL |