Part Details for RPCE-01-E-01.22-D-C5E by Samtec Inc
Overview of RPCE-01-E-01.22-D-C5E by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RPCE-01-E-01.22-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RPCE-01-E-01.22-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.9300 | Buy Now |
DISTI #
RPCE-01-E-01.22-D-
|
Avnet Americas | SEAL RECTANGULAR RECEPTACLE ETHERNET - Bulk (Alt: RPCE-01-E-01.22-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.3100 / $228.9300 | Buy Now |
DISTI #
200-RPCE01E0122DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$212.8600 / $228.9300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$238.2800 / $256.7100 | Buy Now |
DISTI #
000000000003687639
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly Min Qty: 1 | 0 |
|
$109.9200 / $228.9300 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$238.2800 / $256.7100 | Buy Now |
DISTI #
5cd91434cd7c1c4c386b93b9
|
Samtec | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$16.3400 / $228.9300 | Buy Now |