There are no models available for this part yet.
Overview of RPCE-01-E-01.80-D-C5E by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RPCE-01-E-01.80-D-C5E by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RPCE-01-E-01.80-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9100 | Buy Now | |
DISTI #
RPCE-01-E-01.80-D-
|
Avnet Americas | Cable Assembly Ethernet 1.8m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RPCE-01-E-01.80-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.2000 / $245.9100 | Buy Now | |
DISTI #
200-RPCE01E0180DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$224.0500 / $245.9100 | Order Now | |
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$255.9600 / $275.7600 | Buy Now | ||
DISTI #
000000000004006154
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly Min Qty: 1 | 0 |
|
$118.0700 / $245.9100 | Buy Now | |
Master Electronics | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$255.9600 / $275.7600 | Buy Now | ||
DISTI #
5cd9142ecd7c1c4c386b8d89
|
Samtec | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$67.8100 / $245.9100 | Buy Now |
CAD Models for RPCE-01-E-01.80-D-C5E by Samtec Inc
Part Data Attributes for RPCE-01-E-01.80-D-C5E by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
1.8 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|