Part Details for RPCE-01-E-05.00-D-C5E by Samtec Inc
Overview of RPCE-01-E-05.00-D-C5E by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RPCE-01-E-05.00-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RPCE-01-E-05.00-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.6300 | Buy Now |
DISTI #
RPCE-01-E-05.00-D-
|
Avnet Americas | Cable Assembly Ethernet 5m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RPCE-01-E-05.00-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.7700 / $339.6300 | Buy Now |
DISTI #
200-RPCE01E0500DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$309.4400 / $339.6300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$354.5900 / $375.3100 | Buy Now |
DISTI #
000000000003870011
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly Min Qty: 1 | 0 |
|
$163.0700 / $339.6300 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$354.5900 / $375.3100 | Buy Now |
DISTI #
5cd9142fcd7c1c4c386b8e1f
|
Samtec | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$93.6600 / $339.6300 | Buy Now |
Part Details for RPCE-01-E-05.00-D-C5E
RPCE-01-E-05.00-D-C5E CAD Models
RPCE-01-E-05.00-D-C5E Part Data Attributes
|
RPCE-01-E-05.00-D-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCE-01-E-05.00-D-C5E
Samtec Inc
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |