There are no models available for this part yet.
Overview of RPCF-MA3-MC5-110020-O-X-001 by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
20021321-10020C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch | |
20021321-10020C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for RPCF-MA3-MC5-110020-O-X-001 by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2151-RPCF-MA3-MC5-110020-O-X-001-ND
|
DigiKey | 2G/3G/4G EMBEDDED SMALL FPC ANTE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$4.5405 / $8.0000 | Buy Now |