Part Details for RPDC12-9-15 by Tycon Systems Inc
Overview of RPDC12-9-15 by Tycon Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPDC12-9-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-RPDC12-9-15-ND
|
DigiKey | REMOTEPRO 12V 2.5W CONTINUOUS RE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
95 In Stock |
|
$319.0000 | Buy Now |
DISTI #
2414-RPDC12-9-15-ND
|
DigiKey | RemotePro 2.5W Cont Remote Pwr S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
70 In Stock |
|
$285.9500 | Buy Now |