-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPI-441C1E by ROHM Semiconductor is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1205
|
Newark | Photo Interrupter, 1.4V, 0.35A, 4X0.5Mm Rohs Compliant: Yes |Rohm RPI-441C1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$0.5350 / $0.8570 | Buy Now |
DISTI #
RPI-441C1E
|
Avnet Silica | Photointerrupter Transmissive 4mm Phototransistor 4Pin (Alt: RPI-441C1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RPI-441C1E
|
Chip One Stop | Opto-electronics RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 2915 |
|
$0.4140 / $0.6810 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 5747 |
|
$0.2140 / $0.5470 | Buy Now |
|
Vyrian | Optoelectronics | 1487 |
|
RFQ | |
|
Win Source Electronics | PHOTOINTERRUPTER ENERGYSAVING | 80596 |
|
$0.1752 / $0.2627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-441C1E
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-441C1E
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.035 A | |
Gap Size | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.55 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BJT | |
Slot Width-Nom | 4 mm | |
Surface Mount | NO |