Part Details for RPM1255SJ by Tamura Corporation of America
Overview of RPM1255SJ by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM1255SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-RPM1255SJ-ND
|
DigiKey | 12V BOARD MOUNT POWER SUPPLY Min Qty: 1 Lead time: 26 Weeks Container: Tray |
25 In Stock |
|
$37.2905 / $44.6900 | Buy Now |
DISTI #
838-RPM1255SJ
|
Mouser Electronics | AC/DC Power Modules Through Hole POWER MODULE 12V 5.5A RoHS: Compliant | 50 |
|
$37.0900 / $55.6400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 12V - 5.5A - 100 to 240 VAC Input - PCB Mount - Through Hole RoHS: Compliant | 0 |
|
$32.9000 / $90.1000 | Buy Now |
DISTI #
RPM1255SJ
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 140 | 0 |
|
$38.7100 / $40.7400 | Buy Now |
DISTI #
C1S739600047406
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes Container: Tray | 25 |
|
$35.8000 / $41.5000 | Buy Now |