Part Details for RPM22F7 by Schneider Electric
Overview of RPM22F7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RPM22F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2742
|
Newark | Relay, Dpdt, 250Vac, 15A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:15A, Product Range:Zelio Rpm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RPM22F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 388 |
|
$8.3600 / $14.4100 | Buy Now |
DISTI #
4008-RPM22F7-ND
|
DigiKey | ZELIO RPM, POWER PLUGIN RELAY, 2 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0652 / $13.2000 | Buy Now |
DISTI #
996-RPM22F7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 60 |
|
$8.5000 / $13.2000 | Buy Now |
DISTI #
70231557
|
RS | 2CO DIN Rail Panel Mount Relay Screw Clamp 15 A 120V ac | Schneider Electric RPM22F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 |
|
$13.2100 | Buy Now |
DISTI #
RPM22F7
|
TME | Relay: electromagnetic, DPDT, 120VAC, Icontacts max: 15A Min Qty: 1 | 0 |
|
$10.3100 / $11.3400 | RFQ |
Part Details for RPM22F7
RPM22F7 CAD Models
RPM22F7 Part Data Attributes:
|
RPM22F7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RPM22F7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |