Part Details for RPM3.3-3.0-EVM-1 by RECOM Power Inc
Overview of RPM3.3-3.0-EVM-1 by RECOM Power Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM3.3-3.0-EVM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4057
|
Newark | Eval Module, Buck Regulator, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpm3.3-3.0 Module, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator, Kit Contents:Eval Module Rpm3.3-3.0Rohs Compliant: Na |Recom Power RPM3.3-3.0-EVM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0700 / $61.3500 | Buy Now |
DISTI #
2266-RPM3.3-3.0-EVM-1-ND
|
DigiKey | RPM3.3-3.0 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$38.8700 | Buy Now |
DISTI #
945-3227-ND
|
DigiKey | RPM3.3-3.0 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3875 / $45.8500 | Buy Now |
DISTI #
919-RPM3.3-3.0-EVM-1
|
Mouser Electronics | Power Management IC Development Tools 3-17Vin 3.3Vout 3A Eval RoHS: Compliant | 1 |
|
$35.2700 / $46.7900 | Buy Now |
DISTI #
73561868
|
RS | Switching Regulator, 3A, 3-17Vin, 3.3Vout, , Open Frame, RPM-3.0-EVM-1 Series | RECOM Power Inc. RPM3.3-3.0-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7200 / $47.0000 | RFQ |
|
Future Electronics | RPM3.3-3.0-EVM-1 Evaluation Module for RPM-3.0 DC-DC Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$35.5800 / $37.3600 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 3 Output: 3A 3.3V - 3 to 17V Input |
9 Partner Stock |
|
$36.5800 / $48.4300 | Buy Now |
DISTI #
69182217
|
Verical | RPM-3.0 DC to DC Converter and Switching Regulator Module 3.3VDC Output Evaluation Board Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$57.4300 | Buy Now |
DISTI #
RPM3.3-3.0-EVM-1
|
TME | Extension module, 9.9W, Uin: 3÷17V, Uout: 3.3VDC, Iout: 3A, RPM-3.0 Min Qty: 1 | 0 |
|
$39.7400 / $46.4500 | RFQ |
DISTI #
RPM3.3-3.0-EVM1
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$33.5600 / $45.8500 | Buy Now |
Part Details for RPM3.3-3.0-EVM-1
RPM3.3-3.0-EVM-1 CAD Models
RPM3.3-3.0-EVM-1 Part Data Attributes:
|
RPM3.3-3.0-EVM-1
RECOM Power Inc
Buy Now
|
Compare Parts:
RPM3.3-3.0-EVM-1
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |