Part Details for RPM31BD by Schneider Electric
Overview of RPM31BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM31BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-RPM31BD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 0 |
|
$10.1100 / $16.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $13.4400 | Buy Now |
DISTI #
RPM31BD
|
TME | Relay: electromagnetic, 3PDT, 24VDC, Icontacts max: 15A, RPM Min Qty: 1 | 0 |
|
$11.0300 / $12.1300 | RFQ |
Part Details for RPM31BD
RPM31BD CAD Models
RPM31BD Part Data Attributes
|
RPM31BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RPM31BD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |