Part Details for RPM31F7 by Schneider Electric
Overview of RPM31F7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPM31F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RPM31F7-ND
|
DigiKey | HARMONY, POWER PLUG-IN RELAY, 15 Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$16.5200 | Buy Now |
DISTI #
996-RPM31F7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 0 |
|
$15.5200 / $16.5200 | Order Now |
DISTI #
70335134
|
RS | 3PDT Panel Mount Relay Plug In, 15 A, 120VAC | Schneider Electric RPM31F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$16.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $13.4400 | Buy Now |
DISTI #
RPM31F7
|
TME | Relay: electromagnetic, 3PDT, 120VAC, Icontacts max: 15A, RPM Min Qty: 1 | 0 |
|
$11.5900 / $12.7500 | RFQ |