-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9799
|
Newark | Power Module - Powerline Series Rp40-Gw/Single Box Rohs Compliant: Yes |Recom Power RPM40-243.3SGW/N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9300 / $187.0000 | Buy Now |
DISTI #
RPM40-243.3SGW/N-ND
|
DigiKey | DC/DC CONVERTER 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.2100 | Buy Now |
DISTI #
919-RPM40243.3SGWN
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (GW) 9-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$134.2100 / $158.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$123.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.3300 / $156.0100 | Buy Now |
DISTI #
000000000006065808
|
Sager | Isolated DC/DC Converters - Chassis Mount POW MOD Series RP40 (GW) 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$126.1400 / $143.0900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 9.5-36VDC 3.3VDC 10A | 0 |
|
$147.3941 / $154.7638 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPM40-243.3SGW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM40-243.3SGW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s |