-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9807
|
Newark | Power Module - Powerline Series Rp40-Gw/Single Box Rohs Compliant: Yes |Recom Power RPM40-4812DGW/N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8600 / $194.3400 | Buy Now |
DISTI #
RPM40-4812DGW/N-ND
|
DigiKey | DC/DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4912 / $164.4000 | Buy Now |
DISTI #
919-RPM404812DGWN
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount PW MOD RP40 (GW) 18-75in +/-12out RoHS: Compliant | 0 |
|
$138.2200 / $158.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$128.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.2100 / $162.1400 | Buy Now |
DISTI #
000000000006065816
|
Sager | Isolated DC/DC Converters - Chassis Mount PW MOD RP40 (GW) 18-75in +/-12out Min Qty: 1 | 0 |
|
$131.1000 / $148.7100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 18-75VDC +/-12VDC +/-1.67A | 0 |
|
$149.2953 / $156.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPM40-4812DGW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM40-4812DGW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO VOUT=(-12VOLT) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |