Part Details for RPM4817SJ by Tamura Corporation of America
Overview of RPM4817SJ by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM4817SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-RPM4817SJ-ND
|
DigiKey | 48V BOARD MOUNT POWER SUPPLY Min Qty: 1 Lead time: 14 Weeks Container: Tray |
25 In Stock |
|
$41.2186 / $48.8500 | Buy Now |
DISTI #
838-RPM4817SJ
|
Mouser Electronics | AC/DC Power Modules Through Hole POWER MODULE 48V 1.65A RoHS: Compliant | 50 |
|
$42.3200 / $63.4800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 48V - 1.65A - 100 to 240 VAC Input - PCB Mount - Through Hole RoHS: Compliant | 0 |
|
$37.5300 / $102.7800 | Buy Now |