-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5079
|
Newark | Dc-Dc Converter, 5V, 6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Current Max:6A, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Recom Power RPM5.0-6.0-CT Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $11.9500 | Buy Now |
DISTI #
945-3459-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
187 In Stock |
|
$7.2122 / $8.8100 | Buy Now |
DISTI #
919-RPM5.0-6.0-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 4-15Vin 5.0Vout 6A RoHS: Compliant | 59 |
|
$7.2100 / $8.6900 | Buy Now |
DISTI #
73561738
|
RS | DC-DC-Converter, 6A, 4-15Vin, 5Vout, Regulated, 25 pad LGA, RPM-6.0 Series | RECOM Power Inc. RPM5.0-6.0-CT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 / $8.6100 | RFQ |
|
Future Electronics | 6A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.8800 / $7.2200 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 6 Amp - Input: 4-15VDC - Output: 5.0VDC - Leadless SMD RoHS: Compliant |
121 In Stock |
|
$6.5400 / $8.5100 | Buy Now |
DISTI #
000000000006065839
|
Sager | Non-Isolated DC/DC Converters 4-15Vin 5.0Vout 6A Min Qty: 1 | 0 |
|
$6.9700 / $7.6000 | Buy Now |
DISTI #
3977373
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$8.1304 / $8.5637 | Buy Now |
DISTI #
3977373
|
Farnell | DC-DC CONVERTER, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 5 |
|
$7.8995 / $9.6925 | Buy Now |
|
Master Electronics | DC/DC Converter - 6 Amp - Input: 4-15VDC - Output: 5.0VDC - Leadless SMD RoHS: Compliant |
121 In Stock |
|
$6.5400 / $8.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPM5.0-6.0-CT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPM5.0-6.0-CT
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 99% | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-MXMA-N25 | |
JESD-609 Code | e4 | |
Length | 12.19 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.29 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |