RPM6000-10-S
Description: Single Phase EMI Filter

Overview of RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Price & Stock for RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 3109-RPM6000-10-S-ND
DigiKey LINE FILTER 400VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $595.4200
$595.4200 Buy Now
DISTI # 446-RPM6000-10-S
Mouser Electronics Power Line Filters MIL/COTS FILTER, 10A DC RoHS: Compliant 0
  • 10 $486.0000
$486.0000 Order Now
DISTI # 73568981
RS MIL COTS DC EMI Power Line Filter, 10A, RPM6000 Series | Astrodyne TDI RPM6000-10-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $571.3100
  • 100 $542.7400
$542.7400 / $571.3100 RFQ

CAD Models for RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters

RPM6000-10-S
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
DATA LINE FILTER
Height
46 mm
Length
94 mm
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Rated Current
10 A
Rated Voltage
400 V
Width
56 mm
Want to compare parts?
  1. RPM6000-10-S
    Astrodyne TDI Power Supplies & EMI Filters
    Single Phase EMI Filter
    VS

Related Parts for RPM6000-10-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RPM6000-10-S would you like to use for your alert(s)?
  • Please alert me when RPM6000-10-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPM6000-10-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPM6000-10-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPM6000-10-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPM6000-10-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPM6000-10-S by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: