Part Details for RPM6000-30-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM6000-30-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for RPM6000-30-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM6000-30-S-ND
|
DigiKey | LINE FILTER 400VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$669.2300 | Buy Now |
DISTI #
446-RPM6000-30-S
|
Mouser Electronics | Power Line Filters MIL/COTS DC EMI Power Line Filter RoHS: Compliant | 0 |
|
$582.9200 / $710.2100 | Order Now |
DISTI #
73568983
|
RS | MIL COTS DC EMI Power Line Filter, 30A, RPM6000 Series | Astrodyne TDI RPM6000-30-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$610.0200 / $642.1300 | RFQ |
Part Details for RPM6000-30-S
RPM6000-30-S CAD Models
RPM6000-30-S Part Data Attributes
|
RPM6000-30-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM6000-30-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 64 mm | |
Length | 108 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 30 A | |
Rated Voltage | 400 V | |
Width | 76 mm |