Part Details for RPM6400-25-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM6400-25-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RPM6400-25-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM6400-25-S-ND
|
DigiKey | LINE FILTER 400VAC 25A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,203.7200 | Buy Now |
DISTI #
446-RPM6400-25-S
|
Mouser Electronics | Power Line Filters MIL/COTS FILTER, 25A DC RoHS: Compliant | 0 |
|
$1,004.9500 / $1,016.4100 | Order Now |
DISTI #
73568995
|
RS | MIL COTS DC EMI Power Line Filter 10GHZ -MIL Std 461/DO-160, 25A, RPM6400 Serie | Astrodyne TDI RPM6400-25-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,442.0800 | RFQ |
Part Details for RPM6400-25-S
RPM6400-25-S CAD Models
RPM6400-25-S Part Data Attributes:
|
RPM6400-25-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM6400-25-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 47 mm | |
Length | 191 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 25 A | |
Rated Voltage | 400 V | |
Width | 102 mm |