Part Details for RPM8500-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM8500-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM8500-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM8500-10-S-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,384.4200 | Buy Now |
DISTI #
446-RPM8500-10-S
|
Mouser Electronics | Power Line Filters MIL/COTS 3-PH Delta EMI Power Line Filter RoHS: Compliant | 0 |
|
$1,224.0500 / $1,469.2000 | Order Now |
DISTI #
73569035
|
RS | MIL COTS 3-Phase Delta EMI Power Line Filter, 10A, RPM8500 Series | Astrodyne TDI RPM8500-10-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$1,356.3200 / $1,398.2600 | Buy Now |
Part Details for RPM8500-10-S
RPM8500-10-S CAD Models
RPM8500-10-S Part Data Attributes
|
RPM8500-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM8500-10-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 57 mm | |
High Pot | 1800 V | |
Length | 108 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60/400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 480 V | |
Width | 108 mm |