Part Details for RPM8500-125-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM8500-125-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM8500-125-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM8500-125-S-ND
|
DigiKey | LINE FILTER 480VAC 125A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$3,007.9700 | Buy Now |
DISTI #
446-RPM8500-125-S
|
Mouser Electronics | Power Line Filters MIL/COTS 3-PH Delta EMI Power Line Filter RoHS: Compliant | 0 |
|
$3,192.1500 | Order Now |
Part Details for RPM8500-125-S
RPM8500-125-S CAD Models
RPM8500-125-S Part Data Attributes
|
RPM8500-125-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPM8500-125-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 1800 V | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60/400Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 125 A | |
Rated Voltage | 480 V | |
Width | 168 mm |