There are no models available for this part yet.
Overview of RPM8500-70-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RPM8500-70-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RPM8500-70-S-ND
|
DigiKey | LINE FILTER 480VAC 70A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$2,131.0900 | Buy Now | |
DISTI #
446-RPM8500-70-S
|
Mouser Electronics | Power Line Filters MIL/COTS 3-PH Delta EMI Power Line Filter RoHS: Compliant | 0 |
|
$2,261.5800 | Order Now | |
DISTI #
84016947
|
Verical | RPM8500-70-S Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 2 |
|
$2,285.9590 / $2,695.3810 | Buy Now |