Part Details for RPM9000-20-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPM9000-20-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPM9000-20-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPM9000-20-QD-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$297.6100 | Buy Now |
DISTI #
446-RPM9000-20-QD
|
Mouser Electronics | Power Line Filters MIL/COTS AC 1-PH, IEC Inlet EMI Power Line Filter RoHS: Compliant | 0 |
|
$255.4100 / $259.2200 | Order Now |
DISTI #
73569044
|
RS | MIL COTS AC Single Phase IEC Inlet EMI Power Line Filter, 20A, RPM9000 Series | Astrodyne TDI RPM9000-20-QD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$350.2300 | RFQ |
DISTI #
RPM9000-20-QD
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$263.8400 | Buy Now |