Part Details for RPMB15-3.0-EVM-1 by RECOM Power Inc
Overview of RPMB15-3.0-EVM-1 by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPMB15-3.0-EVM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5300
|
Newark | Eval Module, Dc/Dc Converter, 15V, 3A, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpmb15-3.0 Module, Kit Application Type:Power Management, Application Sub Type:Dc/Dc Converter, Kit Contents:Evaluation Module Rpmb15-3.0 Rohs Compliant: Yes |Recom Power RPMB15-3.0-EVM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9800 / $63.3400 | Buy Now |
DISTI #
945-RPMB15-3.0-EVM-1-ND
|
DigiKey | RPMB15-3.0 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$39.2201 / $53.5800 | Buy Now |
DISTI #
919-RPMB15-3.0-EVM-1
|
Mouser Electronics | Power Management IC Development Tools 16-36Vi 15Vo 3A 9-24VTrim RoHS: Compliant | 0 |
|
$41.2300 / $53.5700 | Order Now |
DISTI #
71886678
|
RS | DC-DC Converter, Evaluation Module, 15V@2A, 16-36V in, RPMB-3.0-EVM-1 Series | RECOM Power Inc. RPMB15-3.0-EVM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2200 / $55.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.7600 | Buy Now |
|
Onlinecomponents.com | RPMB15 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board | 0 |
|
$42.7500 / $56.5900 | Buy Now |
DISTI #
000000000006078047
|
Sager | Power Management IC Development Tools 16-36Vi 15Vo 3A 9-24VTrim Min Qty: 1 | 0 |
|
$36.0800 | Buy Now |
DISTI #
3551797
|
Farnell | EVALUATION MODULE, DC / DC CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$52.8077 / $56.1867 | Buy Now |
|
Ozdisan Elektronik | RPMB15-3.0 EVALUATION MODULE | 0 |
|
$52.7786 / $56.4731 | RFQ |