Part Details for RPMD15-2415SFW/N by RECOM Power Inc
Overview of RPMD15-2415SFW/N by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RPMD15-2415SFW/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9537
|
Newark | Power Module - Powerline Series Rp15-Fw/Cardboard Box Rohs Compliant: Yes |Recom Power RPMD15-2415SFW/N Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8400 / $168.6800 | Buy Now |
DISTI #
RPMD15-2415SFW/N-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 15V 15W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4770 / $164.3900 | Buy Now |
DISTI #
919-RPMD15-2415SFW/N
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 9.5-36Vin 15Vout Neg RoHS: Compliant | 0 |
|
$150.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$128.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.7800 / $314.4200 | Buy Now |
DISTI #
30002380
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$120.2900 / $135.1100 | Buy Now |
DISTI #
000000000006065866
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 9.5-36Vin 15Vout Neg Min Qty: 1 | 0 |
|
$131.0900 / $148.6900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9.5-36VDC 15VDC 1A | 0 |
|
$147.2919 / $154.6565 | RFQ |
Part Details for RPMD15-2415SFW/N
RPMD15-2415SFW/N CAD Models
RPMD15-2415SFW/N Part Data Attributes:
|
RPMD15-2415SFW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMD15-2415SFW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |