Part Details for RPMD30-1215SE by RECOM Power Inc
Overview of RPMD30-1215SE by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for RPMD30-1215SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9580
|
Newark | Power Module - Powerline Series Rp30-E/Cardboard Box Rohs Compliant: Yes |Recom Power RPMD30-1215SE Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0900 / $171.7900 | Buy Now |
DISTI #
RPMD30-1215SE-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 15V 30W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$141.5704 / $175.6500 | Buy Now |
DISTI #
919-RPMD30-1215SE
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP30 (E ) RoHS: Compliant | 0 |
|
$154.9100 / $171.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$136.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.9800 / $335.9300 | Buy Now |
DISTI #
000000000006065909
|
Sager | Isolated DC/DC Converters - DIN Rail Mount POWER MODULE Series RP30 (E ) Min Qty: 1 | 0 |
|
$140.0600 / $158.8700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 9.5-18VDC 15VDC 2A | 0 |
|
$159.0791 / $167.0330 | RFQ |
Part Details for RPMD30-1215SE
RPMD30-1215SE CAD Models
RPMD30-1215SE Part Data Attributes:
|
RPMD30-1215SE
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMD30-1215SE
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Length | 116.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | REVERSE POLARITY PROTECTION | |
Seated Height-Max | 58.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 24.5 mm |