-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2197
|
Newark | 20A Dc Or Dc-Converter Innoline 1 Or 16 Brick Of Reg Rohs Compliant: Yes |Recom Power RPMGS12-20 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7300 / $67.6500 | Buy Now |
DISTI #
945-RPMGS12-20-ND
|
DigiKey | 20A DC/DC-CONVERTER 'INNOLINE' 1 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$50.2909 / $60.7000 | Buy Now |
DISTI #
919-RPMGS12-20
|
Mouser Electronics | Non-Isolated DC/DC Converters 20A 18-75Vin 12Vout 16th Brick RoHS: Compliant | 16 |
|
$46.8100 / $55.4800 | Buy Now |
|
Future Electronics | RPMGS-20 Series Single Output 12 V 20 A Open Frame 16th Brick DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$53.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1700 / $64.3900 | Buy Now |
DISTI #
RPMGS12-20
|
TME | Converter: DC/DC, Uin: 18÷75V, Uout: 12VDC, Iout: 20A, THT, RPMGS-20 Min Qty: 1 | 9 |
|
$48.0000 / $59.0700 | Buy Now |
DISTI #
000000000006390270
|
Sager | Non-Isolated DC/DC Converters 20A 18-75Vin 12Vout 16th Brick Min Qty: 1 | 0 |
|
$49.0600 / $57.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMGS12-20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMGS12-20
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |