-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5319
|
Newark | Dc-Dc Converter, 24V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Recom Power RPMH24-0.5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $8.0500 | Buy Now |
DISTI #
945-RPMH24-0.5CT-ND
|
DigiKey | DC DC CONVERTER 24V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
624 In Stock |
|
$4.9900 / $6.6100 | Buy Now |
DISTI #
919-RPMH24-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 25.5-65Vi 24Vo 500mA 15-28VTrim Reg RoHS: Compliant | 55 |
|
$4.9900 / $6.6000 | Buy Now |
DISTI #
71886687
|
RS | DC-DC Converter, Encapsulated, SMD, 24V@0.5A, 16.5-65V in, RPMH-0.5 Series | RECOM Power Inc. RPMH24-0.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $5.6100 | Buy Now |
DISTI #
RPMH24-0.5
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 200 | 0 |
|
$4.9900 / $5.3400 | Buy Now |
DISTI #
000000000006089059
|
Sager | Non-Isolated DC/DC Converters 25.5-65Vi 24Vo 500mA 15-28VTrim Reg Min Qty: 200 | 0 |
|
$5.0400 / $5.3200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 25.5-65VDC 24VDC 500mA 25 PAD LGA | 0 |
|
$5.5812 / $6.1393 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH24-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH24-0.5
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |