Part Details for RPMH5.0-1.5-EVM-1 by RECOM Power Inc
Overview of RPMH5.0-1.5-EVM-1 by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM |
Price & Stock for RPMH5.0-1.5-EVM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8195
|
Newark | Evaluation Board, Buck Regulator, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpmh5.0-1.5, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator, Product Range:- Rohs Compliant: Yes |Recom Power RPMH5.0-1.5-EVM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 / $64.2100 | Buy Now |
DISTI #
945-RPMH5.0-1.5-EVM-1-ND
|
DigiKey | RPMH5.0-1.5 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$39.7302 / $54.3100 | Buy Now |
DISTI #
919-RPMH5.0-1.5-EVM1
|
Mouser Electronics | Power Management IC Development Tools 7.5W 7-60Vin 1.5A 5.0Vout Eval RoHS: Compliant | 0 |
|
$41.7700 / $54.2900 | Order Now |
|
Future Electronics | RPMH Series DC/DC 7 - 60V 1.5A Open Frame Single Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 2Box |
|
$46.5500 / $48.8800 | Buy Now |
|
Onlinecomponents.com | RPMH5.0-1.5 Evaluation Module - Inut: 7-60VDC - Output: 5.0VDC - Cardboard Box | 0 |
|
$42.8000 / $56.1900 | Buy Now |
DISTI #
RPMH5.0-1.5EVM
|
TME | Evaluation kit, Uin: 7÷60V, Uout: 5VDC, Iout: 1.5A, for building in Min Qty: 1 | 0 |
|
$45.6800 | RFQ |
DISTI #
000000000006184668
|
Sager | Power Management IC Development Tools 7.5W 7-60Vin 1.5A 5.0Vout Eval Min Qty: 1 | 0 |
|
$36.5700 | Buy Now |
|
Ozdisan Elektronik | RPMH5.0-1.5 EVALUATION MODULE | 0 |
|
$55.5079 / $59.3935 | RFQ |