-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8193
|
Newark | Dc-Dc Converter, 5V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Current Max:1.5A, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Recom Power RPMH5.0-1.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $11.2100 | Buy Now |
DISTI #
919-RPMH5.0-1.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 7.5W 7-60Vin 1.5A 5.0Vout RoHS: Compliant | 271 |
|
$7.1100 / $9.4800 | Buy Now |
DISTI #
73561740
|
RS | DC-DC-Converter, 1.5A, 7-60Vin, 5Vout, Regulated, 25 pad LGA, RPMH-1.5 Series | RECOM Power Inc. RPMH5.0-1.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8300 / $9.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$7.3900 | Buy Now |
|
Onlinecomponents.com | Regulated 1.5A DC/DC-Converter - SMD - Inut: 7-60VDC - Output: 5.0VDC - Tape & Reel RoHS: Compliant | 0 |
|
$7.0600 / $14.7900 | Buy Now |
DISTI #
RPMH5.0-1.5
|
TME | Converter: DC/DC, Uin: 7÷60V, Uout: 5VDC, Iout: 1.5A, SMT, RPMH-1.5 Min Qty: 200 | 0 |
|
$8.5200 | RFQ |
DISTI #
000000000006184663
|
Sager | Non-Isolated DC/DC Converters 7.5W 7-60Vin 1.5A 5.0Vout Min Qty: 200 | 200 |
|
$7.3900 / $7.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 7.5W 7-60VDC 5VDC 1.5A 25 pad LGA | 0 |
|
$8.8039 / $9.4201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPMH5.0-1.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPMH5.0-1.5
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Gold (Ni/Au) |