-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1211
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-12V, Width:- Rohs Compliant: Yes |Recom Power RPP20-2412DW RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8800 | Buy Now |
DISTI #
945-1286-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
206 In Stock |
|
$122.0424 / $143.8700 | Buy Now |
DISTI #
919-RPP20-2412DW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 2kV REG 4:1 9-36Vin +/-12out RoHS: Compliant | 0 |
|
$122.0400 | Order Now |
DISTI #
70052360
|
RS | CONV DC/DC 20W 9-36VIN +/-12VOUT | RECOM Power Inc. RPP20-2412DW RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7900 | RFQ |
|
Future Electronics | RPP20-W Series 20 W Dual Output -12 / 12 V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 5 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$119.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.1000 / $318.5200 | Buy Now |
DISTI #
RPP20-2412DW
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC Min Qty: 250 | 0 |
|
$123.7200 | RFQ |
DISTI #
000000000006066014
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 2kV REG 4:1 9-36Vin +/-12out Min Qty: 1 | 0 |
|
$114.7100 / $130.1100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-36VDC +/-12VDC +/-830mA 1.6"x1" | 0 |
|
$147.1066 / $154.4619 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPP20-2412DW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPP20-2412DW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 41 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 97 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |