-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1220
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:30.5Mm Rohs Compliant: Yes |Recom Power RPP30-2412SW Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.6600 | Buy Now |
DISTI #
945-1295-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 252 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$121.2194 | Buy Now |
DISTI #
919-RPP30-2412SW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 3kV REG 4:1 9-36Vin 12Vout RoHS: Compliant | 0 |
|
$120.0100 | Order Now |
DISTI #
70052367
|
RS | CONV DC/DC 30W 9-36VIN 12VOUT | RECOM Power Inc. RPP30-2412SW RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9200 | RFQ |
|
Future Electronics | RPP30-W Series 30 W Single Output 12 V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 4 Container: Tube | 0Tube |
|
$118.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$118.7500 / $153.6200 | Buy Now |
DISTI #
69768703
|
Verical | Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$188.3800 | Buy Now |
DISTI #
RPP30-2412SW
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 12VDC, Iout: 2.5A, 2"x1,2" Min Qty: 252 | 0 |
|
$124.6400 | RFQ |
DISTI #
RPP302412SW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 252 | 0 |
|
$110.0700 | Buy Now |
DISTI #
000000000006066023
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 3kV REG 4:1 9-36Vin 12Vout Min Qty: 1 | 0 |
|
$119.9300 / $136.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPP30-2412SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPP30-2412SW
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W |