-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPP40-2412SW-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 252 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$147.7093 | Buy Now |
DISTI #
919-RPP40-2412SW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC-Converter 2"x1.2" 3kV reg 4:1 RoHS: Compliant | 0 |
|
$145.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks | 0 |
|
$142.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.3700 / $409.0500 | Buy Now |
DISTI #
RPP402412SW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 252 | 0 |
|
$134.1100 | Buy Now |
DISTI #
000000000006066026
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC-Converter 2x1.2 3kV reg 4:1 Min Qty: 1 | 0 |
|
$146.1300 / $165.7600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 9-36VDC 12VDC 3.3A 2"x1.2" | 0 |
|
$180.0894 / $189.0939 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPP40-2412SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPP40-2412SW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 30.5 mm |