There are no models available for this part yet.
Overview of RPS-10-2/2.0-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPS-10-2/2.0-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07WX1280
|
Newark | Heatshrink, Sleeve, 12.7Mm, Yel, Bx250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:-, I.d. Max:12.7Mm, I.d. Min:4.22Mm, Shrink Ratio:3:1, Product Range:-, Rohs Compliant: Yes |Raychem Te Connectivity RPS-10-2/2.0-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$163.3500 / $171.2400 | Buy Now | |
DISTI #
75AC1423
|
Newark | Rps-10-2/2.0-4 |Raychem Te Connectivity RPS-10-2/2.0-4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.6500 | Buy Now | |
DISTI #
A119612CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
885 In Stock |
|
$1.1735 / $2.1400 | Buy Now | |
DISTI #
650-RPS102/2.04
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/2" YW PRICE PER PC RoHS: Compliant | 776 |
|
$0.9400 / $2.1400 | Buy Now | |
Bisco Industries | 20 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
18123 In Stock |
|
$1.0400 / $1.5000 | Buy Now | ||
Quest Components | 192 |
|
$4.4400 / $7.2000 | Buy Now | |||
DISTI #
7033790003
|
TTI | Wire Labels & Markers RPS-10-2/2.0-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.7100 / $1.0800 | Buy Now | |
DISTI #
RYCRPS-10-2/2.0-4
|
Interstate Connecting Components | HEAT SHRINKABLE LABEL | 1125 |
|
$0.7217 / $0.7676 | Buy Now | |
DISTI #
000000000002278114
|
Sager | Wire Labels & Markers HS-SLEEVE 1/2 YW PRICE PER PC Min Qty: 1000 | 0 |
|
$0.7260 / $1.3100 | Buy Now |
CAD Models for RPS-10-2/2.0-4 by TE Connectivity
Part Data Attributes for RPS-10-2/2.0-4 by TE Connectivity
RPS-10-2/2.0-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RPS-10-2/2.0-4TE ConnectivityVS
-